Schneider Electric Screw White 2 Outlet Wall Plate Module, Flush

Subtotal (1 unit)*

$189.76

(exc. GST)

$208.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.76

*price indicative

RS Stock No.:
341-365
Mfr. Part No.:
S520465
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Plate Module

Connector Type

Screw

Number of Outlets

2

Width

45mm

Height

45mm

Colour

White

Mount Type

Flush

Series

Odace 2011

Depth

39mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Schneider Electric Odace Wi-Fi repeater provides speeds up to 300Mbps, enhancing network coverage and performance. Its white design blends seamlessly into any space, and with an IP20 protection rating, it ensures reliable indoor use.

Toxic heavy metal free

Mercury free

EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy