KIMO KT-50 Temperature & Humidity Temperature Monitor, USB
- RS Stock No.:
- 241-0460
- Mfr. Part No.:
- KT-50
- Brand:
- KIMO
Subtotal (1 unit)*
$214.25
(exc. GST)
$235.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 96 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.25 |
*price indicative
- RS Stock No.:
- 241-0460
- Mfr. Part No.:
- KT-50
- Brand:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Product Type | Temperature Monitor | |
| Model Number | KT-50 | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Lithium-ion Battery | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Length | 61.3mm | |
| Height | 21.9mm | |
| Standards/Approvals | FCC Part 15, UKCA, RoHS II, 2014/35/EU Low Voltage, UL61010, 2014/30/EU EMC, 2012/19/EU WEEE | |
| Width | 40mm | |
| Display Type | LCD | |
| Resolution | 0.1 °C | |
| Alarm | Yes | |
| Battery Type | CR2032 | |
| Battery Life | 500days | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Temperature Monitor | ||
Model Number KT-50 | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Lithium-ion Battery | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Length 61.3mm | ||
Height 21.9mm | ||
Standards/Approvals FCC Part 15, UKCA, RoHS II, 2014/35/EU Low Voltage, UL61010, 2014/30/EU EMC, 2012/19/EU WEEE | ||
Width 40mm | ||
Display Type LCD | ||
Resolution 0.1 °C | ||
Alarm Yes | ||
Battery Type CR2032 | ||
Battery Life 500days | ||
- COO (Country of Origin):
- FR
The KIMO Mini Data Logger useful when straightforward temperature readings are required.
Storage capacity of 16,000 points
1-Line LCD screen
Free, downloadable basic software
2 configurable set point alarms
Related links
- KIMO KT-120 Temperature & Humidity Temperature Monitor, USB
- KIMO KT220-O Temperature & Humidity Temperature Monitor 2 Channel
- KIMO KH-50 Temperature & Humidity Data Logger, USB
- KIMO KH-120 Temperature & Humidity Data Logger, USB
- KIMO KH-220-O Temperature & Humidity Data Logger 3 Channel
- KIMO KTT220-N Temperature & Humidity Data Logger 2 Channel
- onsemi Surface Mount ±2.5°C, 24-Pin QSOP
- RS PRO PRO-USB-2 Temperature & Humidity Data Logger, USB
