Schneider Electric Screw Blue 1 Outlet Socket, Flush
- RS Stock No.:
- 345-206
- Mfr. Part No.:
- S550487
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.19
(exc. GST)
$64.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.19 |
| 10 + | $53.53 |
*price indicative
- RS Stock No.:
- 345-206
- Mfr. Part No.:
- S550487
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Screw | |
| Product Type | Socket | |
| Number of Outlets | 1 | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Blue | |
| Finish | Gloss | |
| Mount Type | Flush | |
| Screwed/Screwless | Screwed | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Standards/Approvals | RoHS | |
| Depth | 47.2mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Screw | ||
Product Type Socket | ||
Number of Outlets 1 | ||
Width 71mm | ||
Height 71mm | ||
Colour Blue | ||
Finish Gloss | ||
Mount Type Flush | ||
Screwed/Screwless Screwed | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Standards/Approvals RoHS | ||
Depth 47.2mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace loudspeaker socket in cobalt blue offers a stylish and durable solution for audio connections. With an IP20 ingress protection rating and IK04 impact protection, it ensures reliable performance in indoor environments.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric Screw Blue 1 Outlet Wall Plate Module, Flush
- Schneider Electric Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric RJ45 Cobalt Blue 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm Cobalt Blue Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric White Male 1 Outlet Socket, Flush
- Schneider Electric F Anthracite 1 Outlet Socket, Flush
