Schneider Electric Socket White Male Socket, Flush
- RS Stock No.:
- 346-874
- Mfr. Part No.:
- S525451
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.96
(exc. GST)
$95.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $86.96 |
| 10 + | $80.02 |
*price indicative
- RS Stock No.:
- 346-874
- Mfr. Part No.:
- S525451
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Connector Type | Socket | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Mount Type | Flush | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Material | Acrylonitrile Styrene Acrylate, Polycarbonate | |
| Series | Odace 2011 | |
| Depth | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Connector Type Socket | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Mount Type Flush | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Material Acrylonitrile Styrene Acrylate, Polycarbonate | ||
Series Odace 2011 | ||
Depth 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace TV/R socket features a male IEC 9.52 mm mechanism with a fixing frame, offering a secure and reliable connection. With an IP21D rating for protection against moisture, it comes in a clean white finish suitable for various environments.
Toxic heavy metal free
Mercury free
EU RoHS Directive
- RS Stock No. 0432816
- Mfr. Part No. S520410
Each
$30.20
Related links
- Schneider Electric IEC Plug White Male Socket, Flush
- Schneider Electric Screw White Male Socket, Flush
- Schneider Electric F White Male Socket, Flush
- Schneider Electric Socket White Socket, Flush
- Schneider Electric RJ45 White Male 2 Outlet Socket, Flush
- Schneider Electric Blue Male Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Anthracite Male Socket, Flush












