Schneider Electric Blue Male Socket, Flush

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.51

(exc. GST)

$52.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$47.51
10 +$43.70

*price indicative

RS Stock No.:
346-941
Mfr. Part No.:
S550445
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Gender

Male

Width

71mm

Height

71mm

Colour

Blue

Finish

Matt

Mount Type

Flush

Screwed/Screwless

Screwed

Material

Thermoplastic

Standards/Approvals

RoHS

Depth

34.1mm

Series

Odace 2011

COO (Country of Origin):
PL
The Schneider Electric Odace TV socket in cobalt blue with a male IEC 9.52 mm connection provides reliable TV signal integration. Featuring an IK04 impact protection rating and IP21D ingress protection, it ensures durability and dependable performance in different environments.

Toxic heavy metal free

Mercury free

EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy