Schneider Electric F White Male Socket, Flush
- RS Stock No.:
- 345-087
- Mfr. Part No.:
- S320461
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.54
(exc. GST)
$90.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $82.54 |
| 10 + | $75.94 |
*price indicative
- RS Stock No.:
- 345-087
- Mfr. Part No.:
- S320461
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Connector Type | F | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Mount Type | Flush | |
| Finish | Matt | |
| Material | Thermoplastic | |
| Screwed/Screwless | Screwed | |
| Series | Ovalis | |
| Depth | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Connector Type F | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Mount Type Flush | ||
Finish Matt | ||
Material Thermoplastic | ||
Screwed/Screwless Screwed | ||
Series Ovalis | ||
Depth 40mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric TV/SAT/R socket features a mechanism with a fixing frame and is designed for indoor use. It includes an individual TV socket with a male IEC 9.52 mm TV connector, a female IEC 9.52 mm radio connector, and an F-type satellite (SAT) connector. The socket supports one input and allows for flush mounting. It has a maximum branch attenuation of 3 dB for SAT signals (950 to 2400 MHz), 3 dB for TV signals (125 to 862 MHz), and 2.5 dB for radio signals (5 to 108 MHz), ensuring minimal signal loss. Packaged with a paint cover, it is sold as an indivisible unit.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Socket White Male Socket, Flush
- Schneider Electric Screw White Male Socket, Flush
- Schneider Electric IEC Plug White Male Socket, Flush
- Schneider Electric Type F White Male/Female 1 Outlet Socket, Flush
- Schneider Electric RJ45 White Male 2 Outlet Socket, Flush
- Schneider Electric F Anthracite 1 Outlet Socket, Flush
- Schneider Electric Blue Male Socket, Flush
- Schneider Electric Male IEC 9.52 mm Anthracite Male Socket, Flush
