Schneider Electric IEC Plug White Male 1 Outlet Socket, Flush
- RS Stock No.:
- 276-9009
- Mfr. Part No.:
- S520445
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$20.96
(exc. GST)
$23.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.96 |
*price indicative
- RS Stock No.:
- 276-9009
- Mfr. Part No.:
- S520445
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | IEC Plug | |
| Product Type | Socket | |
| Number of Outlets | 1 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Finish | Glitter | |
| Mount Type | Flush | |
| Screwed/Screwless | Screwed | |
| Material | TPE | |
| Standards/Approvals | EN 50083-4 | |
| Series | Odace 2011 | |
| Depth | 34.1mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type IEC Plug | ||
Product Type Socket | ||
Number of Outlets 1 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Finish Glitter | ||
Mount Type Flush | ||
Screwed/Screwless Screwed | ||
Material TPE | ||
Standards/Approvals EN 50083-4 | ||
Series Odace 2011 | ||
Depth 34.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Schneider Electric Socket, 1 Outlet, Flush Mount - S520445
This socket is a quality electrical outlet specifically designed for varied environments. It has a compact size of 71mm x 71mm and features a flush mount design for seamless integration into walls. This male socket ensures efficient connections for a smooth user experience.
Features & Benefits
• Individual socket for dedicated connections
• Flush mount design for minimal protrusion
• Screw terminals for secure connections
• Glossy white finish provides a modern aesthetic
Applications
• Connects directly to TV equipment
• Suitable for home electrical installations
• Designed for flush mounting in residential areas
• Compatible with coaxial cable connections
Can it be installed in all types of walls?
Yes, it is designed for flush mount installation in various wall materials.
Will it handle high-frequency signals effectively?
It is tested for TV signals ranging from 5MHz to 2150MHz.
Related links
- Schneider Electric IEC Plug White Male Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric White Male 1 Outlet Socket, Flush
- Schneider Electric RJ45 White Male 1 Outlet Socket, Flush
- Schneider Electric Female IEC 9.52 mm Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Type F White Male/Female 1 Outlet Socket, Flush
