RS Better World

Schneider Electric White Bakelite Adaptable Enclosure Box 252mm x 625 mm x 252 mm

Subtotal (1 unit)*

$134.73

(exc. GST)

$148.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-6075
Mfr. Part No.:
R9H13385
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Material

Bakelite

Product Type

Adaptable Enclosure Box

Finish

White

Width

252mm

Depth

3mm

Height

625mm

Standards/Approvals

China RoHS Declaration, RoHS exemption information, IP degree of protection IP30 conforming to EN/IEC 60529, China RoHS Regulation, REACh Regulation, EU RoHS Directive, Mercury free, REACH Declaration, IK08 conforming to EN 50102, OverVoltage category Class II, IK degree of protection IK08 conforming to IEC 62262, Fire Resistance 750 °C conforming to EN/IEC 60695-2-11

Length

252mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Series

Resi9

COO (Country of Origin):
IT
The Schneider Electric Resi9 Insulating plate is a high-quality insulation accessory designed specifically for Opale enclosures in the Resi9 range. With a total of 52 18 mm modules and a durable construction, this product provides excellent protection and fire resistance up to 750°C. It is a sustainable Green Premium product, mercury-free, and compliant with EU RoHS directives, making it an environmentally friendly choice for your electrical installations.

IP30 degree of protection for protection against solid objects

IK08 degree of protection for resistance to impact

Class II overvoltage category for added safety measures

Green Premium product with sustainable offer status for eco-conscious installations

Mercury-free and compliant with EU RoHS directives for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy