3M, 951 T-Tap Splice Connector, Red, Tin 18 AWG
- RS Stock No.:
- 446-255
- Mfr. Part No.:
- 7000005801
- Brand:
- 3M
Subtotal (1 box of 1000 units)*
$820.89
(exc. GST)
$902.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $820.89 | $0.821 |
*price indicative
- RS Stock No.:
- 446-255
- Mfr. Part No.:
- 7000005801
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Splice Connector | |
| Splice Type | T-Tap | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.8mm | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 951 | |
| Contact Plating | Tin | |
| Standards/Approvals | VDE, CE, UL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Splice Connector | ||
Splice Type T-Tap | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.8mm | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 951 | ||
Contact Plating Tin | ||
Standards/Approvals VDE, CE, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Connectors are reliable and easy-to-use electrical connectors designed for fast and secure connections in various wiring applications. Engineered for durability and consistent performance, they simplify electrical work and ensure dependable results.
Insulation displacement technology for quick and reliable connections
High quality materials ensure durability and long lasting performance
Suitable for a range of wiring applications and environments
Compact design for easy handling and installation