Schneider Electric White Adaptable Enclosure Box 590mm x 840 mm x 840 mm

Subtotal (1 unit)*

$515.65

(exc. GST)

$567.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$515.65

*price indicative

RS Stock No.:
287-6053
Mfr. Part No.:
R9H13213
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

590mm

Depth

7mm

Colour

White

Height

840mm

Standards/Approvals

NF C 15-100, IP40, IK09, EU RoHS Directive, REACh Regulation, EN 50102

Length

840mm

Series

Resi9

COO (Country of Origin):
FR
The Schneider Electric Resi9 door kit, designed for flush mounting racks, features a plain front cover and reversible door opening side. With a total of 78 18mm modules and a net weight of 4.1kg, this accessory is compatible with the Resi9 flush-mounting rack for secure enclosure mounting. The door kit also meets standards for IP40 and IK09 protection levels, making it a reliable choice for various applications.

Accessory door kit for Resi9 flush-mounting rack

Reversible door opening side for flexibility

Plain front cover for sleek design

Total of 78 18mm modules for ample storage space

IP40 and IK09 protection levels for durability

Compatible with NF C 15-100 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy