Schneider Electric White Adaptable Enclosure Box 252mm x 375 mm x 252 mm
- RS Stock No.:
- 287-6072
- Mfr. Part No.:
- R9H13383
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$102.86
(exc. GST)
$113.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $102.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6072
- Mfr. Part No.:
- R9H13383
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 252mm | |
| Depth | 3mm | |
| Height | 375mm | |
| Standards/Approvals | REACH Declaration, Mercury free, China RoHS Declaration, OverVoltage category Class II, IK degree of protection IK08 conforming to IEC 62262, RoHS exemption information, IP degree of protection IP30 conforming to EN/IEC 60529, Fire Resistance 750 °C conforming to EN/IEC 60695-2-11, REACh Regulation, EU RoHS Directive, IK08 conforming to EN 50102, China RoHS Regulation | |
| Length | 252mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 252mm | ||
Depth 3mm | ||
Height 375mm | ||
Standards/Approvals REACH Declaration, Mercury free, China RoHS Declaration, OverVoltage category Class II, IK degree of protection IK08 conforming to IEC 62262, RoHS exemption information, IP degree of protection IP30 conforming to EN/IEC 60529, Fire Resistance 750 °C conforming to EN/IEC 60695-2-11, REACh Regulation, EU RoHS Directive, IK08 conforming to EN 50102, China RoHS Regulation | ||
Length 252mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Series Resi9 | ||
- COO (Country of Origin):
- IT
- RS Stock No. 2876064
- Mfr. Part No. R9H13311
- RS Stock No. 2876080
- Mfr. Part No. R9H13426
- RS Stock No. 2876087
- Mfr. Part No. R9H18422
- RS Stock No. 2876088
- Mfr. Part No. R9H18423
Related links
- Schneider Electric Bakelite White Adaptable Enclosure Box 252mm x 625 mm x 252 mm
- Schneider Electric Bakelite White Adaptable Enclosure Box 252mm x 500 mm x 252 mm
- Schneider Electric White Adaptable Enclosure Box 250mm x 252 mm x 252 mm
- Schneider Electric White Adaptable Enclosure Box 280mm x 340 mm x 340 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 495.5 mm x 490 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 680 mm x 680 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 245 mm x 245 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 620 mm x 620 mm












