Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 120A
- RS Stock No.:
- 124-3954
- Distrelec Article No.:
- 303-96-336
- Mfr. Part No.:
- SLPRATPSB / C10-730187-120
- Brand:
- Amphenol Industrial
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$18.16
(exc. GST)
$19.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship
- Plus 521 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 13 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.16 | - |
| 5 - 9 | $17.88 | 1% |
| 10 + | $17.41 | 4% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-3954
- Distrelec Article No.:
- 303-96-336
- Mfr. Part No.:
- SLPRATPSB / C10-730187-120
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SURLOK PLUS | |
| Connector Type | RADSOK | |
| Current | 120A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 16mm², 25mm² | |
| Application | Rail Mass Transit, Heavy Equipment, Battery Management, Process Control, Medical | |
| Operating Voltage | 1kV | |
| Termination Type | Screw | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Width | 16mm | |
| Standards/Approvals | UL 94-V0 | |
| Height | 16mm | |
| Depth | 37.7mm | |
| Better World Product | Yes | |
| Mount Type | Panel Mount | |
| Colour | Black | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67 | |
| Housing Material | Thermoplastic | |
| For Use With | SurLok 1-Position Plug | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 5.7mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SURLOK PLUS | ||
Connector Type RADSOK | ||
Current 120A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 16mm², 25mm² | ||
Application Rail Mass Transit, Heavy Equipment, Battery Management, Process Control, Medical | ||
Operating Voltage 1kV | ||
Termination Type Screw | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Width 16mm | ||
Standards/Approvals UL 94-V0 | ||
Height 16mm | ||
Depth 37.7mm | ||
Better World Product Yes | ||
Mount Type Panel Mount | ||
Colour Black | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67 | ||
Housing Material Thermoplastic | ||
For Use With SurLok 1-Position Plug | ||
Contact Material Copper Alloy | ||
Pin Diameter 5.7mm | ||
- COO (Country of Origin):
- CN
