Schneider Electric White Adaptable Enclosure Box 590mm x 590 mm x 590 mm
- RS Stock No.:
- 287-6051
- Mfr. Part No.:
- R9H13211
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$400.04
(exc. GST)
$440.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.04 |
*price indicative
- RS Stock No.:
- 287-6051
- Mfr. Part No.:
- R9H13211
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 590mm | |
| Depth | 7mm | |
| Colour | White | |
| Height | 590mm | |
| Standards/Approvals | IK09, REACh Regulation, EU RoHS Directive, EN 50102, NF C 15-100, IP40 | |
| Length | 590mm | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 590mm | ||
Depth 7mm | ||
Colour White | ||
Height 590mm | ||
Standards/Approvals IK09, REACh Regulation, EU RoHS Directive, EN 50102, NF C 15-100, IP40 | ||
Length 590mm | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric high-quality door kit is designed for flush mounting racks with 3 rows, making it an essential accessory for your Resi9 range. With features such as a reversible door opening side, IP40 protection, and compliance with various safety regulations, this door kit is the perfect addition to your setup.
Reversible door opening side for flexible installation options
IP40 degree of protection for durability and reliability
Compliance with standards such as NF C 15-100 for safety assurance
Compatible with Resi9 flush-mounting racks for seamless integration
Provides 26 9 mm pitches and 2 x 13 18mm modules per row for versatile configurations
Weighs 3.3 kg with dimensions of 590mm x 590mm x 7mm for easy handling and installation
Related links
- Schneider Electric White Adaptable Enclosure Box 590mm x 720 mm x 720 mm
- Schneider Electric White Adaptable Enclosure Box 590mm x 840 mm x 840 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 495.5 mm x 490 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 245 mm x 245 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 620 mm x 620 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 370.5 mm x 370 mm
- Schneider Electric White Adaptable Enclosure Box 280mm x 340 mm x 340 mm
- Schneider Electric White Adaptable Enclosure Box 250mm x 252 mm x 252 mm
