RS Better World

Schneider Electric White Adaptable Enclosure Box 352.5mm x 245 mm x 245 mm

Subtotal (1 unit)*

$106.69

(exc. GST)

$117.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-6086
Mfr. Part No.:
R9H18421
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

352.5mm

Colour

White

Depth

27mm

Height

245mm

Length

245mm

Standards/Approvals

EU RoHS Directive, EN/IEC 60695-2-11, IEC 60670-1-24, IK08 conforming to IEC 62262, IK08 conforming to EN 50102, Green Premium product, IEC 61439-1, IEC 61439-3, China RoHS Regulation, IP40 conforming to EN/IEC 60529, REACh Regulation

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Series

Resi9

COO (Country of Origin):
IT
The Schneider Electric Resi9 Plain Door is a high-quality enclosure accessory designed for use with Resi9 enclosures. With a sleek white design and durable construction, this product is ideal for protecting electrical components while providing easy access. It meets various international standards for fire resistance, IP protection, and impact resistance, ensuring reliable performance in a wide range of environments.

Opaque front cover for added protection and privacy

Compatible with Resi9 enclosures for seamless integration

Meets IEC standards for fire resistance and impact protection

IP40 degree of protection for dust and water resistance

IK08 degree of protection for high impact resistance

Mercury-free and RoHS compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy