STMicroelectronics, AC/DC Converter, 800V 16-Pin, SOIC VIPER38LDTR
- RS Stock No.:
- 124-1150
- Mfr. Part No.:
- VIPER38LDTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.50
(exc. GST)
$15.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,405 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $2.90 | $14.50 |
| 625 - 1245 | $2.832 | $14.16 |
| 1250 + | $2.764 | $13.82 |
*price indicative
- RS Stock No.:
- 124-1150
- Mfr. Part No.:
- VIPER38LDTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 23.5V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 800V | |
| Output Power | 18W | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Switching Frequency | 60MHz | |
| Package Type | SOIC | |
| Minimum Input Voltage | 8.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Series | VIPER38 | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Automotive Standard | No | |
| Supply Current | 700μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 23.5V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 800V | ||
Output Power 18W | ||
Mount Type Surface | ||
Pin Count 16 | ||
Switching Frequency 60MHz | ||
Package Type SOIC | ||
Minimum Input Voltage 8.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Height 1.5mm | ||
Series VIPER38 | ||
Standards/Approvals No | ||
Length 10mm | ||
Automotive Standard No | ||
Supply Current 700μA | ||
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.
AC/DC Converters, STMicroelectronics
- RS Stock No. 6868445
- Mfr. Part No. VIPER17HD
Each (In a Pack of 5)
$1.352
- RS Stock No. 1241150P
- Mfr. Part No. VIPER38LDTR
Each (Supplied on a Reel)
$2.90
- RS Stock No. 1686474
- Mfr. Part No. VIPER17HD
Each (In a Tube of 50)
$0.957
- RS Stock No. 0151995
- Mfr. Part No. VIPER26LDTR
Each (On a Tape of 5)
$1.696
Related links
- STMicroelectronics 800V 16-Pin, SOIC
- STMicroelectronics 800V 16-Pin, SOIC VIPER17HD
- STMicroelectronics 800V 16-Pin, SOIC VIPER26HDTR
- STMicroelectronics 800V 16-Pin, SO-16 VIPER16LDTR
- STMicroelectronics 800V 16-Pin, SO-16N VIPER26LDTR
- STMicroelectronics 800V 7-Pin, PDIP
- STMicroelectronics 800V 7-Pin, PDIP VIPER17LN
- STMicroelectronics 800V 7-Pin, PDIP VIPER27HN










