STMicroelectronics, AC/DC Converter 1.5 A, 800V 16-Pin, SO-16N VIPER26LDTR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$8.48

(exc. GST)

$9.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,725 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$1.696$8.48
50 - 95$1.614$8.07
100 - 495$1.492$7.46
500 - 995$1.374$6.87
1000 +$1.322$6.61

*price indicative

Packaging Options:
RS Stock No.:
151-995
Mfr. Part No.:
VIPER26LDTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

AC/DC Converter

Maximum Input Voltage

800V

Maximum Output Voltage

800V

Mount Type

Surface

Output Power

18W

Pin Count

16

Switching Frequency

115kHz

Maximum Output Current

1.5A

Package Type

SO-16N

Minimum Input Voltage

11.5V

Maximum Duty Cycle

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

9.75mm

Height

3.32mm

Series

VIPER16

Width

6.2mm

Standards/Approvals

RoHS Compliant

Supply Current

7mA

COO (Country of Origin):
TH
The STMicroelectronics High Voltage converter comes with an 800 V avalanche rugged power section with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows an extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy saving standards with very low consumption and burst mode operation under light load.

Embedded error amplifier

Hysteretic thermal shutdown

Built in soft start for improved system reliability

Protections with automatic restart

Each (Supplied on a Reel)
$1.696
Each (On a Tape of 10)
$1.029
Each (Supplied on a Reel)
$1.029
  • RS Stock No. 1241150
  • Mfr. Part No. VIPER38LDTR
Each (In a Pack of 5)
$2.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy