STMicroelectronics, AC/DC Converter 1.5 A, 800V 16-Pin, SO-16N VIPER26LDTR
- RS Stock No.:
- 151-994
- Mfr. Part No.:
- VIPER26LDTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,550.00
(exc. GST)
$2,800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.02 | $2,550.00 |
*price indicative
- RS Stock No.:
- 151-994
- Mfr. Part No.:
- VIPER26LDTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 800V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 800V | |
| Mount Type | Surface | |
| Output Power | 18W | |
| Pin Count | 16 | |
| Switching Frequency | 115kHz | |
| Maximum Output Current | 1.5A | |
| Package Type | SO-16N | |
| Minimum Input Voltage | 11.5V | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.32mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 6.2mm | |
| Series | VIPER16 | |
| Length | 9.75mm | |
| Supply Current | 7mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 800V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 800V | ||
Mount Type Surface | ||
Output Power 18W | ||
Pin Count 16 | ||
Switching Frequency 115kHz | ||
Maximum Output Current 1.5A | ||
Package Type SO-16N | ||
Minimum Input Voltage 11.5V | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 3.32mm | ||
Standards/Approvals RoHS Compliant | ||
Width 6.2mm | ||
Series VIPER16 | ||
Length 9.75mm | ||
Supply Current 7mA | ||
- COO (Country of Origin):
- TH
The STMicroelectronics High Voltage converter comes with an 800 V avalanche rugged power section with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows an extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy saving standards with very low consumption and burst mode operation under light load.
Embedded error amplifier
Hysteretic thermal shutdown
Built in soft start for improved system reliability
Protections with automatic restart
Related links
- STMicroelectronics 800V 16-Pin, SO-16N VIPER26LDTR
- STMicroelectronics SO-16N
- STMicroelectronics 12V 16-Pin, SO-16N
- STMicroelectronics SO-16N VIPER26HD
- STMicroelectronics 12V 16-Pin, SO-16N VIPER0PHDTR
- STMicroelectronics 800V 16-Pin, SO-16 VIPER16LDTR
- STMicroelectronics 800V 16-Pin, SOIC
- STMicroelectronics 800V 16-Pin, SOIC VIPER26HDTR
