STMicroelectronics, AC/DC Converter, 800V 16-Pin, SOIC VIPER26HDTR

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$8.82

(exc. GST)

$9.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.764$8.82

*price indicative

Packaging Options:
RS Stock No.:
124-1132
Mfr. Part No.:
VIPER26HDTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Input Voltage

23.5V

Product Type

AC/DC Converter

Maximum Output Voltage

800V

Output Power

18W

Mount Type

Surface

Pin Count

16

Switching Frequency

60kHz

Package Type

SOIC

Minimum Input Voltage

11.5V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

80%

Maximum Operating Temperature

150°C

Series

VIPER26

Width

4mm

Height

1.5mm

Standards/Approvals

No

Length

10mm

Supply Current

3mA

Automotive Standard

No

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics


The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy