STMicroelectronics, AC/DC Converter, 800V 7-Pin, PDIP
- RS Stock No.:
- 877-3100
- Mfr. Part No.:
- VIPER27HN
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.245 | $12.45 |
*price indicative
- RS Stock No.:
- 877-3100
- Mfr. Part No.:
- VIPER27HN
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 23.5V | |
| Maximum Output Voltage | 800V | |
| Output Power | 18W | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Switching Frequency | 115kHz | |
| Package Type | PDIP | |
| Minimum Input Voltage | 8.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Series | VIPER27 | |
| Length | 10.16mm | |
| Width | 8.26mm | |
| Standards/Approvals | No | |
| Height | 4.95mm | |
| Automotive Standard | No | |
| Supply Current | 900μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 23.5V | ||
Maximum Output Voltage 800V | ||
Output Power 18W | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Switching Frequency 115kHz | ||
Package Type PDIP | ||
Minimum Input Voltage 8.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Series VIPER27 | ||
Length 10.16mm | ||
Width 8.26mm | ||
Standards/Approvals No | ||
Height 4.95mm | ||
Automotive Standard No | ||
Supply Current 900μA | ||
- COO (Country of Origin):
- CN
High-Voltage AC-DC Converters, VIPerPlus Series, STMicroelectronics
Switching Voltage Regulators, STMicroelectronics
- RS Stock No. 8103655
- Mfr. Part No. VIPER17LN
Each (In a Pack of 10)
$1.156
- RS Stock No. 1687873
- Mfr. Part No. VIPER17LN
Each (In a Tube of 50)
$1.086
- RS Stock No. 6868445
- Mfr. Part No. VIPER17HD
Each (In a Pack of 5)
$1.352
- RS Stock No. 1464515
- Mfr. Part No. LNK3205P
Each (In a Tube of 50)
$1.205
Related links
- STMicroelectronics 800V 7-Pin, PDIP VIPER27HN
- STMicroelectronics 800V 7-Pin, PDIP
- STMicroelectronics 800V 7-Pin, PDIP VIPER17LN
- ROHM BM2P103EK-LBZ DC/DC Converter DIP-7AK
- ROHM BM2P063EK-LBZ DC/DC Converter DIP-7AK
- STMicroelectronics 800V 16-Pin, SOIC
- STMicroelectronics 800V 16-Pin, SOIC VIPER17HD
- STMicroelectronics 800V 16-Pin, SOIC VIPER26HDTR










