STMicroelectronics, AC/DC Converter, 800V 16-Pin, SOIC
- RS Stock No.:
- 686-8445
- Mfr. Part No.:
- VIPER17HD
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $1.352 | $6.76 |
| 15 + | $1.33 | $6.65 |
*price indicative
- RS Stock No.:
- 686-8445
- Mfr. Part No.:
- VIPER17HD
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 23.5V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 800V | |
| Output Power | 9W | |
| Mount Type | Surface | |
| Switching Frequency | 115kHz | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Minimum Input Voltage | 8.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.25mm | |
| Series | VIPER17 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 9.9mm | |
| Supply Current | 270μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 23.5V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 800V | ||
Output Power 9W | ||
Mount Type Surface | ||
Switching Frequency 115kHz | ||
Pin Count 16 | ||
Package Type SOIC | ||
Minimum Input Voltage 8.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Height 1.25mm | ||
Series VIPER17 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 9.9mm | ||
Supply Current 270μA | ||
Automotive Standard No | ||
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.
AC/DC Converters, STMicroelectronics
Related links
- STMicroelectronics 800V 16-Pin, SOIC VIPER17HD
- STMicroelectronics 800V 16-Pin, SOIC
- STMicroelectronics 800V 16-Pin, SOIC VIPER26HDTR
- STMicroelectronics 800V 16-Pin, SOIC VIPER38LDTR
- STMicroelectronics 800V 16-Pin, SO-16 VIPER16LDTR
- STMicroelectronics 800V 16-Pin, SO-16N VIPER26LDTR
- STMicroelectronics 800V 7-Pin, PDIP
- STMicroelectronics 800V 7-Pin, PDIP VIPER17LN
