STMicroelectronics, AC/DC Converter 400 mA, 800V 16-Pin, SO-16 VIPER16LDTR

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$2,285.00

(exc. GST)

$2,512.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$0.914$2,285.00

*price indicative

RS Stock No.:
151-986
Mfr. Part No.:
VIPER16LDTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

AC/DC Converter

Maximum Input Voltage

800V

Maximum Output Voltage

800V

Output Power

9W

Mount Type

Surface

Pin Count

16

Switching Frequency

115kHz

Maximum Output Current

400mA

Package Type

SO-16

Minimum Input Voltage

11.5V

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

80%

Maximum Operating Temperature

150°C

Height

3.32mm

Width

6.2mm

Standards/Approvals

RoHS Compliant

Series

VIPER16

Length

9.75mm

Supply Current

7mA

COO (Country of Origin):
TH
The STMicroelectronics Offline converter comes with an 800 V avalanche rugged power section, a PWM controller, a user defined overcurrent limit, open loop failure protection, hysteretic thermal protection, soft startup and safe auto restart after any fault condition. The device is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding.

Limiting current with adjustable set point

On board soft start

Safe auto restart after a fault condition

Hysteretic thermal shutdown

Each (On a Tape of 10)
$1.029
Each (Supplied on a Reel)
$1.029
Each (Supplied on a Reel)
$1.696
Each (On a Tape of 5)
$1.696

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy