3M Silicon Carbide Abrasive Disc Abrasive Disc, 125 mm, Extra Coarse Grade, 10 Grit

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 box of 10 units)*

$550.00

(exc. GST)

$605.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 1$550.00$55.00-
2 - 3$537.87$53.7872%
4 +$526.30$52.634%

*price indicative

RS Stock No.:
187-8647
Mfr. Part No.:
51890
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Fibre

Disc Diameter

125mm

Sub Type

Abrasive Disc

Product Type

Abrasive Disc

Abrasive Material

Silicon Carbide

Grit Size

10

Grade

Extra Coarse

Standards/Approvals

No

3M Scotch-Brite Series Abrasive Disc, 125mm Diameter, Extra Coarse Grade - 51890


This abrasive disc is a high-quality cleaning and sanding tool designed for multiple applications. The 125mm diameter disc features an extra coarse grade of silicon carbide, making it suitable for various tasks such as cleaning, deburring, and paint stripping. With a bore size of 22mm, this product is compatible with various rotary tools, ensuring versatility in industrial settings.

Features & Benefits


• Constructed with silicon carbide for superior cutting efficiency

• Designed for high-speed applications up to 10,600rpm

• Non-woven fibre structure for enhanced durability

• Includes 10 discs in each pack for extended use

• Provides effective cleaning without damaging surfaces

• Ideal for use with 3M Roloc™ accessories for optimal performance

Applications


• Used for cleaning and finishing on metal surfaces

• Ideal for scuffing and blending operations

• Suitable for deburring edges and preparing surfaces

• Utilised in paint stripping

• Perfect for use with rotary disc sanding tools

What makes this disc suitable for cleaning and stripping tasks?


The disc's extra coarse silicon carbide material effectively removes paint and debris without damaging the underlying surface. Its non-woven fibre construction provides flexibility, allowing for thorough cleaning in hard-to-reach areas.

Can this abrasive disc be used with different rotary tools?


Yes, it features a 22mm bore size, making it compatible with a variety of rotary tools. This versatility allows for its use across different tasks in industrial and mechanical environments.

What storage conditions are best for maintaining the quality of these discs?


It is recommended to store the discs in a cool, dry place with temperatures between 16-26°C and a humidity level of 35-50%. This helps to preserve the integrity of the abrasive material.

How does the disc perform under high-speed conditions?


This abrasive disc is rated for a maximum safe speed of 10,600rpm, ensuring it maintains performance during high-speed operations while providing consistent results.

Why choose 3M?


3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy