DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 225 mm, 120 Grit
- RS Stock No.:
- 215-494
- Mfr. Part No.:
- DTM8682-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$44.00
(exc. GST)
$48.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.00 | $8.80 |
*price indicative
- RS Stock No.:
- 215-494
- Mfr. Part No.:
- DTM8682-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 225mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Nylon Mesh | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 225mm | ||
Sub Type Sanding Disc | ||
Backing Material Nylon Mesh | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT EXTREME ROS 225mm 120G MESH Dry Wall Giraffe Sandpaper Disc (5 Pack) is designed for universal fitment with its open structure grid lines, quick attachment hook and loop closure system, and nylon mesh construction. The silicon carbide grit offers up to 4X longer life compared to standard abrasive papers, while the open weave structure enables more effective removal of sanding dust for a finer sanding pattern.
Universal fitment eliminates the need for precise positioning
Quick attachment with hook and loop closure system for easy connection to the sander
Nylon mesh construction eliminates the need for an additional backing pad
Silicon carbide grit provides up to 4X longer life compared to standard abrasive papers
Open weave structure enables more effective removal of sanding dust for a finer sanding pattern
Related links
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Tungsten Carbide Abrasive Disc Abrasive Disc 1 Grit
- DeWALT DTM31 Silicon Carbide Abrasive Disc Abrasive Disc Very Fine Grade, 10 Grit 10 Per Pack
- RS PRO Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 5 Grit
