DeWALT DT33 Zirconium Oxide Flap Disc, 125 mm, 60 Grit 1 Per Pack
- RS Stock No.:
- 494-003
- Mfr. Part No.:
- DT3309-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$9.67
(exc. GST)
$10.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.67 |
*price indicative
- RS Stock No.:
- 494-003
- Mfr. Part No.:
- DT3309-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Flap Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Zirconium Oxide | |
| Grit Size | 60 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DT33 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Flap Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Zirconium Oxide | ||
Grit Size 60 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DT33 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The DeWALT Zirconium Oxide Flap Disc is free of iron, sulphur and chlorine for contaminant free grinding. It allows clean grinding.
Resistant
Durable
- RS Stock No. 0153628
- Mfr. Part No. 3M556D B61792
Each
$13.13
- RS Stock No. 0173393
- Mfr. Part No. DT3797-QZ
Each
$124.29
- RS Stock No. 1884350
- Mfr. Part No. 7100196821
1 Box of 10
$106.86
Related links
- DeWALT DT32 Zirconium Oxide Flap Disc Fine Grade, 10 Grit 10 Per Pack
- DeWALT DT32 Zirconium Oxide Flap Disc 80 Grit, 10 in pack
- DeWALT DT32 Zirconium Oxide Flap Disc 36 Grit, 10 in pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 10 Grit 10 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 80 Grit 80 Per Pack
- 3M 769F Zirconium Flap Disc Fine Grade, P120 Grit 10 Per Pack
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- RS PRO Zirconium Flap Disc Fine Grade, 5 Grit 5 Per Pack











