Sensor & Actuator Cables for Sensors, Switches & Transducers
Recently searched

    Sensor & Actuator Cables

    Actuator cables are specialised components crucial to the infrastructure of modern industrial automation and control applications. They facilitate the transmission of signals and data across networks and the efficient delivery of power between devices, such as sensors and actuators, necessary for actuator operations. Actuators are devices that convert electrical signals into mechanical motion, often used in various applications such as robotics, automation systems, and machinery. This is where actuator cables come in to play a crucial role in ensuring reliable communication between the control unit and the actuator, enabling precise control and operation.

    What Are Sensor Cables and Actuator Cables Used For?

    Sensor cables and actuator cables serve distinct yet complementary functions in industrial automation and control systems.

    Sensor cables are utilised to connect sensors, like flow sensors, to monitoring or control systems, enabling the transmission of signals such as temperature, pressure, or proximity data. These cables ensure reliable and accurate communication between sensors and the control unit, facilitating real-time monitoring and feedback in various applications, including manufacturing, automotive, and environmental monitoring.

    On the other hand, actuator cables are designed to connect actuators, which are devices responsible for converting electrical signals into mechanical motion, to their respective control systems. Actuator cables enable the transmission of power and control signals necessary for actuator operation, allowing precise control and manipulation of machinery, valves, and other mechanical components in industrial processes.

    At the end of the day, as mentioned, both the actuator and sensor cables are vital for the safe connection and ensuring equipment and machinery work effectively. These cables are often used in cable harnesses or conduits to protect them from the effects of UV, vibration, chemical exposure, abrasion and moisture, prolonging their lifespan and maintaining their performance under challenging conditions.

    Sensor Cable Construction

    Often, sensor cables are used in demanding and harsh industrial environments, therefore, the cables must be robust, tough and flexible. This robust construction of sensor cables is critical to their performance and longevity:

    Materials: The choice of materials for cable construction is dictated by the environment in which the sensor cable will operate. For instance, TPE (Thermoplastic Elastomer) offers excellent flexibility and durability, making it ideal for dynamic environments where cables may be subject to frequent bending and movement. The cable outer jackets are also available in a range of materials including PVC, PUR, TPE, TPU or halogen-free.

    Protection Ratings: High IP ratings are necessary for sensor cables used in outdoor or wet environments to prevent ingress of moisture and dust that could damage the cable's internal components. Cables can be IP67-rated for protection from water and dust ingress.

    Shielding: This is crucial for preventing electromagnetic interference (EMI) from affecting the data being transmitted through the cables. Effective shielding is essential in environments with high electromagnetic noise, such as near heavy machinery or power lines.

    Types of Sensor Cables

    Different applications require different types of sensor cables, each designed to meet specific environmental and operational demands:

    Sheath Materials: The outer jacket of the cable protects the internal conductors from physical and chemical damage. Materials like PVC are common for general use, but in environments where the cable might be exposed to oils or chemicals, more resistant materials like PUR are used.

    Connector Types: Sensor connectors can be straight or angled plugs or sockets. And this choice of connector is crucial for ensuring reliable connections. Connectors must be robust and provide a secure mechanical fit while being easy to connect and disconnect for maintenance. Popular sensor connector types include M5, M8, M12 and M23 circular connectors, which are chosen based on the size and type of data or power needs of the application. Besides that, connectors have a pole format, with 3P, 4P and 5P being the most commonly utilised.

    Cable Sizes: Sensor actuator cables come in a wide range of sizes to accommodate different requirements. The sizing of these cables is typically indicated by their cross-sectional area (CSA), with a wide range of options available to suit diverse applications.

    Industrial Applications of Actuator Cables

    The development and deployment of high-quality sensor and actuator cables are crucial for enhancing the functionality and reliability of modern industrial systems. By ensuring the continuous and efficient operation of sensors and actuators, these cables lead to the optimisation of production processes, reduce downtime, and maintain high safety standards. Their role in transmitting data and power efficiently and safely cannot be overstated, as they form the backbone of complex automation frameworks that drive today's industries such as manufacturing, automation, and robotics.

    For example, where electric linear actuators find versatile applications in material handling, robotics, food and beverage manufacturing, window automation, agricultural machinery, solar panel operation, cutting equipment, and valve operation across various industries, linear actuator cables can facilitate precise control and movement of machinery, ensuring efficient production processes.

    In industrial environments, actuator cables are vital for the integration and operation of automated machinery.

    These cables are also typically used in conjunction with:

    • Proximity Sensors: These detect the presence or absence of objects and help in tasks such as automated quality control or machine safety systems.
    • Switches and Transducers: These convert physical quantities like pressure or temperature into electrical signals that the control system can use to monitor and adjust the machine operation.

    How to Order Sensor Actuator Cables From RS?

    RS offers a comprehensive selection of high-quality cable assemblies and sensor wires from industry-leading brands like Phoenix Contact, HARTING, Molex, Lumberg Automation, Telemecanique, and RS PRO.

    Delivery Information For Australia

    RS provides dependable delivery services across Australia.

    Options include next working day delivery for orders placed before 5 pm AEST for items stocked locally, and same-day delivery within the Sydney Metro area for orders placed before 11:45 am AEST.

    Explore our delivery information page for a detailed overview of all shipping options, including special services like same-day delivery and consolidated shipments.

    10407 Products showing for Sensor & Actuator Cables

    Phoenix Contact
    -
    14145
    0.34
    3
    -
    3m
    Black
    Polyvinyl Chloride PVC
    M12
    Male
    3
    Straight
    M12
    Female
    -
    3
    Straight
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    -
    0.34 mm²
    4
    -
    1.5m
    Black
    PUR
    M8
    Male
    4
    Straight
    Unterminated
    -
    -
    -
    -
    A
    -
    Shielded
    -
    4 A
    30 V ac/dc
    IP65, IP67
    Phoenix Contact
    -
    SAC
    3 x 0.25 mm²
    3
    -
    1.5m
    Black
    Polyvinyl Chloride PVC
    Free Ends
    -
    3
    Straight
    M8
    Female
    -
    3
    Right Angle
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    ET 200
    -
    5
    -
    2m
    Grey
    -
    7/8 in Circular
    Male
    -
    Straight
    7/8 in Circular
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    14248
    -
    5
    -
    1.5m
    Yellow
    Polyvinyl Chloride PVC
    M12
    Male
    5
    Right Angle
    M12
    Female
    -
    5
    Straight
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    SAC
    0.75 mm²
    4
    -
    1.5m
    Black
    PUR
    DIN 43650 Form B x 2
    -
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    4 A
    24 V
    IP65, IP67
    Lumberg Automation
    -
    M12 Power
    -
    -
    -
    -
    -
    -
    -
    Female
    -
    -
    -
    -
    -
    -
    -
    S
    Cable Mount
    Unshielded
    -
    20 A
    6.0 kV
    IP65, IP67, IP69K
    Molex
    -
    Brad Micro-Change
    2.5
    -
    -
    15m
    Black
    -
    M12
    Female
    4
    Right Angle
    M12
    Male
    -
    4
    Straight
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    16960
    0.34 mm²
    4
    -
    3m
    Yellow
    Polyurethane PUR
    M12
    Male
    4
    Straight
    M12
    Female
    -
    4
    Straight
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Oil Resistant
    SAC-3P-M
    0.25 mm²
    3
    -
    300mm
    Black/Grey
    PUR
    M8
    Male
    3
    -
    M8
    Female
    Female
    3
    -
    -
    -
    -
    -
    4 A
    60 V
    IP65, IP67, IP68
    Molex
    -
    Brad Micro-Change
    1.5
    -
    -
    20m
    Grey
    -
    M12
    Female
    4
    Right Angle
    M12
    Male
    -
    5
    Right Angle
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    SAC
    4 x 0.25 mm²
    4
    -
    1.5m
    Black
    Polyvinyl Chloride PVC
    M8
    Male
    4
    Right Angle
    M8
    Female
    -
    4
    Right Angle
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    14159
    0.5
    3
    -
    1.5m
    Black
    Polyvinyl Chloride PVC
    Free Ends
    -
    3
    Straight
    Valve Connector
    -
    -
    3
    Straight
    -
    -
    -
    -
    -
    -
    -
    CONEC
    -
    42
    0.14 mm²
    6
    -
    3m
    Grey
    PA
    M8
    Female
    6
    Straight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    10m
    -
    -
    M12
    Male
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    SAC
    3 x 0.25 mm²
    3
    -
    300mm
    Black
    Polyvinyl Chloride PVC
    M8
    Male
    3
    Right Angle
    M8
    Female
    -
    3
    Straight
    -
    -
    -
    -
    -
    -
    -
    Molex
    Oil Resistant
    120108
    -
    -
    -
    10m
    -
    -
    M12
    Male
    5
    Straight
    Unterminated
    -
    -
    -
    -
    D
    -
    Shielded
    Tinned Copper
    1.5 A
    125 V
    IP67
    ifm electronic
    -
    EVT
    0.34 mm²
    3
    -
    10m
    Orange
    Polyvinyl Chloride PVC
    M12
    Male
    1
    Straight
    M12
    Female
    -
    1
    Right Angle
    -
    -
    -
    -
    -
    -
    -
    HARTING
    -
    HARTING T1 Industrial
    -
    2
    -
    3m
    Yellow
    Polyurethane PUR
    -
    Male
    -
    Straight
    M12
    Male
    -
    2
    Straight
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    SAC
    3 x 0.5 mm²
    3
    -
    5m
    Black
    Polyvinyl Chloride PVC
    Free Ends
    -
    3
    Straight
    Valve Connector
    Male
    -
    3
    Straight
    -
    -
    -
    -
    -
    -
    -
    Results per page