Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way M8, M8, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 280-226
- Mfr. Part No.:
- 1415881
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$34.16
(exc. GST)
$37.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.16 |
| 10 + | $31.43 |
*price indicative
- RS Stock No.:
- 280-226
- Mfr. Part No.:
- 1415881
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 0.3m | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, M8, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 48 V ac, 60 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 0.3m | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B M8, M8, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 48 V ac, 60 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed to provide a reliable connection for your automation applications. Crafted from high-quality materials, it ensures exceptional durability and performance even in challenging environments. The angled M8 plug and straight M8 socket facilitate easy and secure assembly, while the cable length of 0.3 m offers flexible installation options.
Utilises a PVC sheath providing excellent resistance against environmental factors
The unique pin assignment ensures compatibility with various devices
Constructed for a long service life with more than 100 insertion/withdrawal cycles
Related links
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M8 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way Straight Plug M8 to Female 3 way Straight Socket M8 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way Straight Plug M8 to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M8 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 0.3 m
