Phoenix Contact Free Cable End to 3 way Straight, Valve Connector Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 281-871
- Mfr. Part No.:
- 1415931
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,359.80
View bulk pricing optionsSubtotal (1 unit)*
$1,708.58
(exc. GST)
$1,879.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,708.58 | - |
| 10 + | $1,572.60 | $1,359.80 |
*price indicative
- RS Stock No.:
- 281-871
- Mfr. Part No.:
- 1415931
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14159 | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14159 | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to provide reliable performance for your automation needs. Constructed with high-quality materials, this cable ensures durability while maintaining ease of installation. Its PVC outer sheath offers excellent resistance, making it suitable for various applications without compromising on safety.
Durable PVC material enhances resistance against environmental factors
Incorporates a status display LED for immediate diagnostics
Lightweight design optimises handling and installation
Related links
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to 3 way Straight 3 m
- Phoenix Contact 5 way Free Cable End to 5 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
