Lumberg Automation Industrial Circular Connector Cordset, 4 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67,
- RS Stock No.:
- 145-864
- Mfr. Part No.:
- 934850173 RKWT 4S-1028/3 M
- Brand:
- Lumberg Automation
Subtotal (1 pack of 1 unit)*
$195.64
(exc. GST)
$215.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | $195.64 |
*price indicative
- RS Stock No.:
- 145-864
- Mfr. Part No.:
- 934850173 RKWT 4S-1028/3 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector Cordset | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 20A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | M12 Power | |
| Voltage | 6 kV | |
| Coding | S | |
| Mating Type | Coupling Nut | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Thermoplastic Elastomer | |
| Standards/Approvals | IEC 61076-2-111 | |
| Contact Plating | Copper | |
| Contact Material | Copper Nickel | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector Cordset | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 20A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series M12 Power | ||
Voltage 6 kV | ||
Coding S | ||
Mating Type Coupling Nut | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Housing Material Thermoplastic Elastomer | ||
Standards/Approvals IEC 61076-2-111 | ||
Contact Plating Copper | ||
Contact Material Copper Nickel | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Cordset features a female, angled connector with a 4 pin (3+PE) K coded configuration, housed in a robust blue body. Rated for 600 V AC/DC and 20 A, it is designed for high performance applications. The cordset includes a durable PUR black cable with a cross section of approximately 2.5 mm², ensuring reliability and safety in various industrial environments.
IP67 and IP69K protection rating
Cu/Au plated contact
CuNi contact base material
Moulded body made of TPE
Related links
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP69K
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP65 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP65 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP67 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP67 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP67 M12
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 M12
- Lumberg Automation Industrial Circular Connector Cable Plug IP65 M12 IDC
