Molex Female 4 way M12, Right Angle to Male M12, Straight Cordset, 15 m

Subtotal (1 unit)*

$488.28

(exc. GST)

$537.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$488.28

*price indicative

RS Stock No.:
323-657
Distrelec Article No.:
303-86-661
Mfr. Part No.:
1205010146
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Micro-Change

Cable Length

15m

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12, Right Angle

Connector Type B

M12, Straight

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Double-Ended Cordset features 4 Poles, L-Coded, with a Female (90°) to Male (Straight) connection. It has 14 AWG Black TPU WSOR Cable and a 15 m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy