Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    619 Products showing for Fibre Optic Sensors

    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2m
    -
    -
    SICK
    3300 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.022m
    -
    -
    SICK
    3500 mm, 3600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.025m
    -
    -
    SICK
    1400 mm
    -
    Plastic
    -
    8 ms
    Visible Red
    -
    M6
    -
    -
    -
    Stainless Steel
    -
    3.021m
    -
    -
    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2m
    -
    -
    SICK
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2m
    -
    -
    SICK
    330 mm
    -
    Plastic
    -
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.011m
    -
    -
    Omron
    4000 mm
    NPN, PNP
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    27mm
    -
    14.5mm
    Omron
    11 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    SICK
    3200 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Zinc Alloy
    -
    2.12m
    -
    -
    SICK
    1700 mm, 3600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Zinc With Nickel Coating
    -
    2.009m
    -
    -
    Omron
    1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm
    -
    Plastic
    Wire Lead
    -
    Red LED
    -
    Cable
    -
    -
    IP67
    PE
    12 → 24 V dc
    14mm
    -
    -
    SICK
    90 mm
    -
    Plastic
    -
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.055m
    -
    -
    Sharp
    0 → 600 μg/m³
    Light
    -
    Solder
    -
    Infrared
    -
    -
    -
    -
    -
    -
    5 V
    46mm
    -
    34mm
    SICK
    590 mm, 1050 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.02m
    -
    -
    SICK
    500 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M3
    -
    -
    -
    Stainless Steel
    -
    5.018m
    -
    -
    Omron
    Maximum of 1280 mm, Maximum of 1920 mm
    NPN, PNP
    Glass
    Wire Lead
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    20.5mm
    -
    2 (Dia.)mm
    SICK
    670 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.02m
    -
    -
    Omron
    540 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page