Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    619 Products showing for Fibre Optic Sensors

    SICK
    201 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    464.5mm
    -
    -
    Omron
    -
    PNP
    -
    Pre-Wired
    1 ms, 16 ms, 32 μs, 250 μs
    LED
    -
    -
    1.08 W
    -
    IP54
    Polycarbonate
    30 V dc
    104.5mm
    -
    10mm
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    -
    Glass
    Plastic Fiber Sensor
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    -
    -
    -
    Omron
    1500 mm
    -
    Plastic
    2 m Cable
    1 ms
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Zinc With Nickel Coating
    -
    2.009m
    -
    -
    Banner
    Depends on Fiber
    Single Discrete
    Glass Fiber
    Mini - Style Integral QD
    15 ms
    -
    -
    -
    -
    -
    IP67
    -
    90 → 250 V
    -
    -
    -
    Banner
    36 mm
    NPN/PNP
    Glass
    Glass Fiber Sensor
    1 ms
    -
    -
    -
    10 → 30 Vdc
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    Banner
    Depends on Fiber
    Single Discrete
    Glass Fiber
    -
    2 ms
    -
    -
    -
    -
    -
    IP67
    -
    90 → 250 V
    -
    -
    -
    Banner
    Depends on Fiber
    Single Discrete
    Glass Fiber
    -
    2 ms
    -
    -
    -
    -
    -
    IP67
    -
    90 → 250 V
    -
    -
    -
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    900mm
    -
    -
    Banner
    -
    NPN/PNP
    Glass
    Glass Fiber Sensor
    1 ms
    -
    -
    -
    10 → 30 Vdc
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    Omron
    1800 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    1.8m
    -
    -
    Omron
    -
    NPN
    -
    Connector
    200 μs
    Red LED
    -
    Wire Saving Connector
    840 mW
    -
    IP50
    PBT
    12 → 24 V dc
    67.3mm
    -
    10mm
    SICK
    3300 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.022m
    -
    -
    SICK
    2100 mm, 3600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Polycarbonate
    -
    2.007m
    -
    -
    Omron
    -
    PNP
    -
    Connector
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 32 (Super High Speed Mode) μs
    Red LED
    -
    Wire Saving Connector
    1.08 W
    -
    -
    PC
    10 → 30 V dc
    104.8mm
    -
    27.8mm
    SICK
    580 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    764.5mm
    -
    -
    Results per page