Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Fibre Optic Sensors
Omron Fibre Optic Sensor 10 mm
RS Stock No.:
215-5379
Mfr. Part No.:
E32-EC31 6M
Brand:
Omron
View this category
4 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$258.31
(exc. GST)
$284.14
(inc. GST)
Units
Per unit
1 +
$258.31
RS Stock No.:
215-5379
Mfr. Part No.:
E32-EC31 6M
Brand:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet-E32-EC31 6M
RoHS Certificate of Compliance
Statement of conformity
This Omron Threaded type fibre sensor head, from the series E32, provides high precision mark detection.
It allows the easy adaption to the mounting requirements even when space is crucial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Detection Range
10 mm
Related links
Omron Fibre Optic Sensor 10 mm
Omron Fibre Optic Sensor 300 mm
Omron Fibre Optic Sensor 540 mm
Omron Fibre Optic Sensor 390 mm
Omron Fibre Optic Sensor 4000 mm
Omron Fibre Optic Sensor 1800 mm
Omron Fibre Optic Sensor 3900 mm
Omron Fibre Optic Sensor 50 mm