Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    619 Products showing for Fibre Optic Sensors

    Omron
    4000 mm
    -
    -
    2 m Cable
    -
    -
    -
    -
    -
    -
    IP54
    -
    -
    -
    -
    -
    Baumer
    840 mm
    PNP
    Plastic
    Cable
    0.001 seconds, 0.004 seconds, 0.00005 seconds, 0.016 seconds, 0.00025 seconds, 0.000125 seconds
    Red LED
    -
    Pre-Wired Cable
    -
    -
    IP50
    Polycarbonate
    8 → 30 V dc
    27.8mm
    -
    10mm
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    914mm
    -
    -
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    M2.6
    -
    -
    -
    Brass
    -
    -
    -
    -
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    PNP
    -
    Pre-Wired
    1 ms, 16 ms, 100 μs, 450 μs
    LED
    -
    -
    960 mW
    -
    IP50, IP54
    Polycarbonate
    30 V dc
    104.5mm
    -
    10mm
    SICK
    600 mm
    -
    Plastic
    -
    8 ms
    Visible Red
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    3.012m
    -
    -
    Omron
    130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    PE
    -
    11mm
    -
    -
    Banner
    Depends on Fiber
    Single Discrete
    Glass Fiber
    -
    15 ms
    -
    -
    -
    -
    -
    IP67
    -
    90 → 250 V
    -
    -
    -
    SICK
    980 mm
    -
    Glass
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    1m
    -
    -
    Omron
    -
    PNP
    -
    M8 Connector
    0.032 ms
    -
    -
    -
    920 mW
    -
    -
    -
    10 → 30 V dc
    -
    -
    -
    SICK
    3600 mm, 4000 mm
    -
    -
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2.017m
    -
    -
    Omron
    520 mm
    -
    Plastic
    2 m Cable
    1 ms
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    4000 mm
    -
    Plastic
    2 m Cable
    1 ms
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    SICK
    -
    -
    Glass
    M3
    -
    -
    -
    -
    -
    -
    -
    Aluminium
    -
    20.4mm
    -
    -
    Festo
    -
    NPN
    -
    -
    -
    -
    -
    -
    -
    -
    IP64
    -
    10 - 30 V
    -
    -
    -
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    1.8m
    -
    -
    SICK
    201 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    464.5mm
    -
    -
    Banner
    Depends on Fiber
    Single Discrete
    Plastic
    -
    2 ms
    -
    -
    -
    -
    -
    IP67
    -
    24 → 250 V
    -
    -
    -
    Results per page