Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    619 Products showing for Fibre Optic Sensors

    SICK
    400 mm, 1320 mm
    PNP - NPN
    -
    -
    50 μs, 250 μs
    LED
    -
    Cable
    -
    2 kHz, 10 kHz
    IP66
    Plastic
    10 → 30 V dc
    72.5mm
    -
    33.1mm
    Banner
    3000 mm
    PNP, Push Pull
    -
    Cable
    1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms
    Red LED
    IO-LINK
    4-Wire
    960 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.9mm
    IO-Link
    10mm
    Banner
    3000 mm
    PNP, Push Pull
    -
    Cable
    1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms
    Red LED
    IO-LINK
    4-Wire
    960 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.3mm
    IO-Link
    10mm
    Telemecanique Sensors
    70 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    18mm
    -
    -
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    PNP
    Glass, Plastic
    Pigtail QD
    5 ms
    -
    -
    -
    840 mW
    -
    IP50
    -
    10 → 30 V dc
    -
    -
    -
    Banner
    -
    PNP
    Glass, Plastic
    Pigtail QD
    2 ms
    -
    -
    -
    960 mW
    -
    IP50
    -
    10 → 30 V dc
    -
    -
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ifm electronic
    100 mm, 300 mm, 70 mm
    PNP
    -
    -
    -
    -
    -
    Cable
    -
    500 Hz
    IP65
    Aluminium
    10 → 30 V dc
    35mm
    -
    -
    Banner
    -
    NPN
    Plastic
    -
    1 ms
    -
    -
    -
    -
    -
    IP50
    -
    15 → 24 V dc
    -
    Cable
    -
    Banner
    -
    BIPOLAR PNP/NPN
    Plastic
    -
    1 ms
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    Cable
    -
    Banner
    -
    Bipolar NPN/PNP
    Plastic
    Cable
    1 ms
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    Banner
    108 mm
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    NPN/PNP
    Plastic
    Plastic Fiber
    1 ms
    -
    -
    -
    10 → 30 Vdc
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    SICK
    4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Polyamide
    -
    3.011m
    -
    -
    Banner
    128 mm
    -
    Plastic
    Plastic Fiber Sensor
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page