Recently searched

    SICK Plastic Fibre Optic Sensor 1700 mm, 3600 mm

    Subtotal (1 unit)**

    $569.02

    (exc. GST)

    $625.92

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 17/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$569.02

    **price indicative

    RS Stock No.:
    285-4044
    Mfr. Part No.:
    LL3-TR08
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Detection Range

    1700 mm, 3600 mm

    Fibre Optic Type

    Plastic

    Response Time

    8 ms

    Housing Material

    Zinc With Nickel Coating

    Length

    2.009m

    Minimum Operating Temperature

    -40°C

    Mounting Type

    Cable Mount

    Maximum Operating Temperature

    +60°C

    Related links