- RS Stock No.:
- 124-4434
- Mfr. Part No.:
- E32C91N2M
- Brand:
- Omron
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$196.41
(exc. GST)
$216.05
(inc. GST)
Units | Per unit |
1 + | $196.41 |
- RS Stock No.:
- 124-4434
- Mfr. Part No.:
- E32C91N2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
Specifications
Attribute | Value |
---|---|
Detection Range | 13 (White Paper SHS) mm, 18 (12-Colour GIGA) mm, 30 (White Paper HS) mm, 4 (12-Colour SHS) mm, 45 (White Paper ST) mm, 6 (12-Colour HS) mm, 9 (12-Colour ST) mm, 90 (White Paper GIGA) mm |
Fibre Optic Type | Plastic |
Terminal Type | M6 Flexible Cable Connector |
Communication Protocol | IO-LINK |
Electrical Connection | Flexible Cable |
IP Rating | IP65 |
Housing Material | PE (Sheath) |
Length | 24mm |
Width | 9.75 (Dia.)mm |
Interface | IO-Link |
Maximum Operating Temperature | +70°C |
Mounting Type | Threaded |
Dimensions | 9.75 (Dia.) x 24 mm |
Standards Met | CE, IEC 60947-1, UL Certified |
Minimum Operating Temperature | -40°C |