Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    619 Products showing for Fibre Optic Sensors

    SICK
    280 mm
    -
    Plastic
    -
    -
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2m
    -
    -
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Wire
    1.60E-05 seconds
    -
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    2700 mm
    -
    Plastic
    -
    -
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2m
    -
    -
    Banner
    -
    BIPOLAR NPN/PNP
    Plastic
    -
    200 μs
    -
    -
    -
    -
    -
    IP50
    -
    10 → 30 V dc
    -
    Cable
    -
    SICK
    290 mm, 320 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.025m
    -
    -
    Banner
    -
    Bipolar NPN/PNP
    Plastic
    -
    500 μs
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    SICK
    1350 mm
    -
    Glass
    M6
    0.008 seconds
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensor
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    1100 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    1.01m
    -
    -
    Omron
    1000 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    12 → 24 VDC
    -
    -
    -
    Omron
    -
    PNP
    -
    Connector
    200 μs
    Polarity Free Red Light
    -
    System Connector
    840 mW
    -
    IP50
    Polybutylene Terephthalate
    12 → 24 V dc
    64.3mm
    -
    10mm
    Omron
    -
    PNP
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs
    White LED
    -
    Pre-Wired Cable
    1.08 W
    -
    IP20
    PC
    10 → 30 V dc
    104.8mm
    IO-Link
    33.5mm
    Omron
    300 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    4000 mm
    -
    Plastic
    2 m Cable
    1 ms
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    SICK
    3180 mm, 3500 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Polyamide
    -
    2.011m
    -
    -
    Banner
    -
    SPDT Electromechanical Relay
    Plastic
    Mini-style QD
    -
    -
    -
    -
    1.5 W
    -
    IP67
    -
    12 → 250 V ac/dc, 24 → 250 V ac/dc
    -
    -
    -
    Omron
    23 (High Speed Mode) mm, 25 (Standard Mode) mm, 40 (High Resolution Mode) mm, 7 (Super High Speed Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    Plastic, PVC
    -
    20.5mm
    -
    -
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page