Infineon EVAL ISO1H816G Load Switch for ISO1H812G, ISO1I813T for ISO1H816G
- RS Stock No.:
- 234-2093
- Mfr. Part No.:
- EVALISO1H816GTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$270.22
(exc. GST)
$297.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 2 left, shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $270.22 |
| 3 - 4 | $267.53 |
| 5 + | $264.80 |
*price indicative
- RS Stock No.:
- 234-2093
- Mfr. Part No.:
- EVALISO1H816GTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Load Switch | |
| For Use With | ISO1H816G | |
| Kit Classification | Evaluation Board | |
| Featured Device | ISO1H812G, ISO1I813T | |
| Kit Name | EVAL ISO1H816G | |
| Standards/Approvals | IEC 61131-2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Load Switch | ||
For Use With ISO1H816G | ||
Kit Classification Evaluation Board | ||
Featured Device ISO1H812G, ISO1I813T | ||
Kit Name EVAL ISO1H816G | ||
Standards/Approvals IEC 61131-2 | ||
The Infineon 8 channel digital output IC with serial interface 1.2A facilitating straight forward connection with virtually any μC, μP, ASIC or FPGA.
Active current limitation and over temperature protection
Common diagnostic feedback for over temperature and for Vbb
Related links
- Infineon EVAL ISO1H815G Load Switch for ISO1H815G
- Infineon EVAL ISO1I813T Load Switch for ISO1I813T for PLC
- Infineon EVAL ISO1I811T Load Switch for ISO1I811T for PLC
- Infineon EVAL ISO2H823V2.5 Load Switch for ISO2H823V2 for Control Applications
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-IMOTION2GO Motor Controller for IMC101T-T038 for Industrial Motor Control and Drives
- Infineon Eval-M1-CM610N3 Motor Controller for Motor Drive Application
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
