onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 793-0894
- Mfr. Part No.:
- MMSZ4699T1G
- Brand:
- onsemi
Bulk discount available
Price Each (In a Pack of 100)**
$0.08
(exc. GST)
$0.09
(inc. GST)
200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 - 700 | $0.08 | $8.00 |
800 - 1400 | $0.078 | $7.80 |
1500 + | $0.076 | $7.60 |
**price indicative
Related links
- onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 12V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123