Recently searched

    Littelfuse SMD Non Resettable Fuse 1.25A, 63V

    This image is representative of the product range

    Subtotal (1 pack of 10 units)**

    $10.84

    (exc. GST)

    $11.92

    (inc. GST)

    Add to Basket
    Select or type quantity
    2130 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 +$1.084$10.84

    **price indicative

    RS Stock No.:
    624-3051
    Mfr. Part No.:
    1206SFS125F/63-2
    Brand:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Current Rating

    1.25A

    Voltage Rating

    63V

    Fuse Speed

    T

    Body Material

    Ceramic

    Body Length

    3.2mm

    Body Width

    1.6mm

    Body Height

    1.1mm

    Breaking Capacity at Maximum Voltage Rating

    50 A

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Dimensions

    3.2 x 1.6 x 1.1mm

    Terminal Material

    Nickel, Silver, Tin

    Related links