Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 751-3935
- Mfr. Part No.:
- DDZ9699-7
- Brand:
- DiodesZetex
4400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.107
(exc. GST)
$0.118
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.107 | $10.70 |
800 - 1400 | $0.104 | $10.40 |
1500 + | $0.102 | $10.20 |
*price indicative
- RS Stock No.:
- 751-3935
- Mfr. Part No.:
- DDZ9699-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-123
- onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123