onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 805-7142
- Mfr. Part No.:
- SZMMSZ5244ET1G
- Brand:
- onsemi
1500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.197
(exc. GST)
$0.217
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.197 | $19.70 |
800 - 1400 | $0.195 | $19.50 |
1500 + | $0.191 | $19.10 |
*price indicative
Related links
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123