- RS Stock No.:
- 508-175
- Mfr. Part No.:
- BZV90-C8V2,115
- Brand:
- Nexperia
1730 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.84
(exc. GST)
$0.92
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.84 | $8.40 |
250 - 490 | $0.829 | $8.29 |
500 + | $0.809 | $8.09 |
*price indicative |
- RS Stock No.:
- 508-175
- Mfr. Part No.:
- BZV90-C8V2,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1.5W, BZV90 Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 8.2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.5 W |
Package Type | SOT-223 (SC-73) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 4 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 700nA |
Dimensions | 6.7 x 3.7 x 1.7mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 4.6mV/°C |
Minimum Operating Temperature | -65 °C |
Related links
- ROHM, 8.2V Zener Diode 250 mW SMT 3-Pin SOT-23
- ON Semiconductor, 8.2V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- Diodes Inc, 8.2V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 18V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 9.1V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 150V Zener Diode 5% 1.5 W Through Hole 2-Pin DO-204AL
- Nexperia, 8.2V Zener Diode 365 mW SMT DFN1006BD-2