- RS Stock No.:
- 166-1377
- Mfr. Part No.:
- BZV90-C6V2,115
- Brand:
- Nexperia
On back order for despatch 21/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.414
(exc. GST)
$0.455
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.414 | $414.00 |
2000 - 3000 | $0.404 | $404.00 |
4000 + | $0.398 | $398.00 |
*price indicative |
- RS Stock No.:
- 166-1377
- Mfr. Part No.:
- BZV90-C6V2,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1.5W, BZV90 Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.5 W |
Package Type | SOT-223 (SC-73) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 4 |
Test Current | 5mA |
Maximum Zener Impedance | 10Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 6.7 x 3.7 x 1.7mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 2.3mV/°C |
Minimum Operating Temperature | -65 °C |
Related links
- Nexperia, 6.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 8.2V Zener Diode 5% 1.5 W SMT 4-Pin SOT-223 (SC-73)
- Nexperia, 6.2V Zener Diode 5% 1 W SMT 4-Pin UPAK
- Nexperia, 15V Zener Diode 5% 1.5 W SMT 4-Pin SOT-223 (SC-73)
- Nexperia, 6.2V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia BSP52 1 A 80 V HFE:1000, 4-Pin SOT-223 (SC-73)
- Nexperia, 5.6V Zener Diode 5% 1.5 W SMT 4-Pin SOT-223 (SC-73)
- Nexperia, 6.2V Zener Diode 5% 300 mW SMT 2-Pin UMD