Nexperia HEF4040B Modbus, TCP, Offset Double Ring End, Counter, 12 Digit, 50 MHz 18V
- RS Stock No.:
- 625-395
- Mfr. Part No.:
- HEF4040BT,653
- Brand:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.53
(exc. GST)
$0.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,735 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.53 |
| 25 - 99 | $0.49 |
| 100 - 499 | $0.44 |
| 500 + | $0.36 |
*price indicative
- RS Stock No.:
- 625-395
- Mfr. Part No.:
- HEF4040BT,653
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Counter | |
| Count Mode | Binary | |
| Function | Modbus, TCP, Offset Double Ring End | |
| Reset Method | Asynchronous | |
| Number of Digits | 12 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001, JEDEC JESD 13-B, ANSI/ESDA/JEDEC JS-002 | |
| Maximum Count Frequency | 50MHz | |
| Series | HEF4040B | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Counter | ||
Count Mode Binary | ||
Function Modbus, TCP, Offset Double Ring End | ||
Reset Method Asynchronous | ||
Number of Digits 12 | ||
Mount Type Surface | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001, JEDEC JESD 13-B, ANSI/ESDA/JEDEC JS-002 | ||
Maximum Count Frequency 50MHz | ||
Series HEF4040B | ||
- COO (Country of Origin):
- CN
The Nexperia 12-stage binary ripple counter is equipped with a clock input (CP), an asynchronous master reset input (MR), and twelve fully buffered outputs (Q0 to Q11). The counter advances on the high-to-low transition of the clock input, providing reliable binary counting functionality.
CMOS low power dissipation
High noise immunity
Tolerant of slow clock rise and fall time
Fully static operation
Related links
- Bahco Offset Double Ring End, 535 mm Overall
- Bahco Deep Offset Double Ring End, 335.9 mm Overall
- Kubler CODIX 908 Counter 12 Digit LCD, 5 kHz 230V ac
- Kubler CODIX 907 Counter 12 Digit LCD, 5 kHz 30V dc
- Kubler CODIX 907 Counter 12 Digit LCD, 5 kHz 230V ac
- Kubler CODIX 908 Counter 12 Digit LCD, 5 kHz 30V dc
- Kubler HW 66M Hour Meter 12 Digit Analogue 230V ac
- onsemi MC74HC161A TCP Counter 35 MHz 6V
