Nexperia 1, 8.2 V Zener Diode, Single 250 mW 2 % Surface 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$165.00

(exc. GST)

$180.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.055$165.00
15000 +$0.049$147.00

*price indicative

RS Stock No.:
146-0929
Mfr. Part No.:
BZX84-B8V2,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage Vz

8.2V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

15Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

700nA

Maximum Operating Temperature

150°C

Length

3mm

Series

BZX84B

Standards/Approvals

No

Height

1.1mm

Typical Voltage Temperature Coefficient

4.6mV/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 250mW, BZX84 Series


Zener Diodes, Nexperia


Related links