- RS Stock No.:
- 484-3198
- Mfr. Part No.:
- BZV49-C6V2,115
- Brand:
- Nexperia
On back order for despatch 07/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$0.958
(exc. GST)
$1.054
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $0.958 | $4.79 |
250 - 495 | $0.932 | $4.66 |
500 + | $0.92 | $4.60 |
*price indicative |
- RS Stock No.:
- 484-3198
- Mfr. Part No.:
- BZV49-C6V2,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, BZV49 Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.2V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | UPAK |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 4 |
Test Current | 5mA |
Maximum Zener Impedance | 10Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 4.6 x 2.6 x 1.6mm |
Typical Voltage Temperature Coefficient | 2.3mV/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Nexperia, 6.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 15V Zener Diode 5% 1 W SMT 4-Pin UPAK
- Nexperia, 12V Zener Diode 5% 1 W SMT 4-Pin UPAK
- Nexperia, 6.2V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 6.2V Zener Diode 5% 1.5 W SMT 4-Pin SOT-223 (SC-73)
- Nexperia, 4.7V Zener Diode 5% 1 W SMT 3-Pin SOT-89
- Nexperia, 18V Zener Diode ±5% 1 W SMT 3-Pin SOT-89
- Nexperia, 6.2V Zener Diode 5% 300 mW SMT 2-Pin UMD