Nexperia 1, 8.2 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23
- RS Stock No.:
- 438-2671
- Mfr. Part No.:
- BZX84-C8V2,215
- Brand:
- Nexperia
Subtotal (1 reel of 3000 units)*
$165.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.055 | $165.00 |
*price indicative
- RS Stock No.:
- 438-2671
- Mfr. Part No.:
- BZX84-C8V2,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 8.2V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 700nA | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX84 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 2.5 mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 4.6mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 8.2V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 15Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 700nA | ||
Maximum Operating Temperature 150°C | ||
Series BZX84 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3mm | ||
Width 2.5 mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 4.6mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
