Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 261-3102
- Distrelec Article No.:
- 303-72-591
- Mfr. Part No.:
- 62703021721
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$5.97
(exc. GST)
$6.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 108 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.97 | - |
| 10 + | $5.37 | $6.00 |
*price indicative
- RS Stock No.:
- 261-3102
- Distrelec Article No.:
- 303-72-591
- Mfr. Part No.:
- 62703021721
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BHD | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 30 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 23.82mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2011/65/EU, 2015/863, (EC)1907/2006, UL E323964 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BHD | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 30 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Tail Pin Length 23.82mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals 2011/65/EU, 2015/863, (EC)1907/2006, UL E323964 | ||
Voltage 50V | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
