Neutrik Panel XLR Connector, Straight, 50V, 4 Way, Silver Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.24

(exc. GST)

$17.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 1,867 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$16.24
25 +$16.07

*price indicative

RS Stock No.:
464-735
Distrelec Article No.:
142-33-011
Mfr. Part No.:
NC4FD-L-1
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

XLR Connector

Number of Contacts

4

Mount Type

Panel

Current

10A

Orientation

Straight

Colour

Metallic Black, Black, White

Contact Plating

Silver

Housing Material

Zinc

Voltage

50V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Gender

Female

Contact Material

Brass

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
LI

Neutrik XLR Connector


The Neutrik 4-contacts female XLR connector has a voltage rating of 50V and a current rating of 16A. This connector has a silver over nickel plating. This panel-mount XLR connector can be mounted in either the front or rear of a panel. With a simple screw mount frame, this XLR connector is easy to install and features a locking mechanism that ensures reliable mating.

Features and Benefits


Delivers balanced microphone and line-level signals over long distances

Metal shell offers RF protection

Operating temperature ranges between -30°C and 80°C

Robust "D" metal shell

Solder cups for easy termination

Standardized D sized 24mm panel cut out

Certifications


UL approved

Each
$21.78
Each
$16.08
Each
$16.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy